text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM185R61A475KE11D

0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Lead Spacing: 4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
8,375
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.25
100
$0.225
500
$0.186
1,500+
$0.163