text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM187R61A226ME15D

0603 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 2000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
7,766
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.295
100
$0.265
500
$0.21
1,500+
$0.181