text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H111JA01D

0603 110 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 110pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$570.00
USD
Quantity
Web Price
1
$0.147
50
$0.0611
100
$0.0523
500
$0.0364
1,500+
$0.0285