
Manufacturer Part #
GRM1885C1H151JA01J
0603 150 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 150pF |
Dielectric: | C0G |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
100,000
Multiple Of:
10,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
10,000
$0.0134
20,000
$0.0116
30,000
$0.0115
50,000
$0.0114
100,000+
$0.0113
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount