text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H331JA01D

0603 330 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
304,121
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0479
100
$0.0408
500
$0.0282
1,500+
$0.0219