text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A820JA01D

0603 82 pF 100 V ±5% Tolerance C0G/NP0 SMT Monolithic Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 82pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$272.00
USD
Quantity
Web Price
4,000
$0.0165
12,000
$0.0137
20,000
$0.0136
40,000
$0.0134
80,000+
$0.0132
Product Variant Information section