text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C80G106ME47D

0603 4 V 10 uF ±20% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
50
$0.0771
100
$0.0665
500
$0.0473
1,500+
$0.0375