
Manufacturer Part #
GRM188C80J106MA73D
0603 10 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X6S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±22% |
Operating Temp Range: | -55°C to +105°C |
Case Size: | 0603 (1608 Metric) |
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
4,000
$0.0876
8,000
$0.0712
12,000
$0.0706
16,000+
$0.0701
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel