text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C80J106MA73D

0603 10 uF 6.3 V ±20% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.197
100
$0.178
500
$0.14
1,500+
$0.119