text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C81C106MA73D

0603 10 uF 16 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
257,932
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.23
100
$0.21
500
$0.165
1,500+
$0.14