text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188D70J106MA73D

0603 10 uF 6.3 V ±20% Tolerance X7T Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
436,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$444.00
USD
Quantity
Web Price
4,000
$0.111
8,000
$0.0902
12,000
$0.0894
16,000+
$0.0888
Product Variant Information section