text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61E106MA73D

0603 10 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
16,425
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.225
100
$0.20
500
$0.156
1,500+
$0.131