text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61E225MA12D

0603 2.2 uF 25 V ±20% Toelrance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.0604
100
$0.0516
500
$0.0358
1,500+
$0.0279