text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61E474KA12D

0603 0.47 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1651
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,070.00
USD
Quantity
Web Price
1
$0.245
50
$0.109
100
$0.094
500
$0.0672
1,500+
$0.0535