text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R6YA225MA12D

0603 35 V 2.2 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0737
100
$0.0638
500
$0.0456
1,500+
$0.0363