text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71H332KA01D

0603 3.3 nF 50 V ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
456,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$24.00
USD
Quantity
Web Price
4,000+
$0.006
Product Variant Information section