text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H392GA01D

0805 3900 pF 50 V ±2% Tolerance C0G Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3900pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$277.20
USD
Quantity
Web Price
4,000
$0.0693
8,000
$0.0563
12,000
$0.0558
16,000+
$0.0554