text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C2A122JA01D

GRM Series 0805 1200 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Murata GRM2165C2A122JA01D - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Capacitance Change Rate: ±30%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.6mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$46.00
USD
Quantity
Web Price
4,000
$0.0115
16,000
$0.011
40,000
$0.0106
100,000
$0.0103
160,000+
$0.0097
Product Variant Information section