text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R61C226ME15L

0805 16 V 22 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
78,028
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.27
100
$0.25
500
$0.205
1,500+
$0.18