text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R7YA105KA12D

0805 1 uF 35 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
19,978
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.138
100
$0.122
500
$0.0922
1,500+
$0.076