text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21A5C2E220JW01D

GRM Series 0805 22 pF 250 V ±5% C0G Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.18
100
$0.162
500
$0.127
1,500+
$0.108