text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21A7U2E221JW31D

0805 220 pF 250 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: U2J
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.164
100
$0.148
500
$0.117
1,500+
$0.0993