text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC71E106KE11L

0805 10 uF 25 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.37
100
$0.34
500
$0.28
1,500+
$0.245