text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61A106KE19L

0805 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0144
50
$0.0115
100
$0.011
500
$0.01
1,500+
$0.0093