text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61C106ME15L

0805 16 V 10 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,574.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.315
50
$0.157
100
$0.139
500
$0.104
1,500+
$0.0858