text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR61E226ME44K

0805 25 V 22 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
7,805
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
500
$0.215
1,500
$0.188
2,500
$0.176
5,000+
$0.161