text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR72A104KAC4L

0805 0.1 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
108,159
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.138
100
$0.123
500
$0.0938
1,500+
$0.0781