text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR60G227ME11L

1206 220 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 0.15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,121
Web Price:
$1.23 USD Each
Total
$9.46
USD
Cost Per Unit
$4.73

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.