text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR71C225KA35L

1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
78,089
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.163
100
$0.145
500
$0.109
1,500+
$0.0901