text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER71H106KA12L

1210 10 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,135
Web Price:
$1.22 USD Each
Total
$9.44
USD
Cost Per Unit
$4.72

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.