text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT1555C1H101JA02D

GRT Series 100 pF ±5% 50V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT1555C1H101JA02D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
100,000
Factory Stock:Factory Stock:
0
Minimum Order:
50000
Multiple Of:
50000
Total
$115.00
USD
Quantity
Web Price
50,000
$0.0023
150,000
$0.0022
250,000
$0.0021
500,000
$0.0021
1,000,000+
$0.002