text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81A105KE01D

0402 1 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT155C81A105KE01D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$86.00
USD
Quantity
Web Price
10,000
$0.0086
30,000
$0.0083
50,000
$0.0082
200,000
$0.0078
300,000+
$0.0075