text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT155C81C474KE01D

MLCC - SMD/SMT 0402 16Vdc 0.47uF X6S 10%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT155C81C474KE01D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$368.00
USD
Quantity
Web Price
10,000
$0.0368
20,000
$0.0359
40,000
$0.0351
50,000
$0.0349
150,000+
$0.0333