text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT21BR61E226ME13L

0805 22 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
45
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.62
USD
Quantity
Web Price
1
$0.615
50
$0.38
100
$0.35
500
$0.285
1,500+
$0.25