text.skipToContent text.skipToNavigation

Manufacturer Part #

HMK325B7225KMHT

1210 2.2 uF 100 V ±10 % Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.57
USD
Quantity
Web Price
1
$0.57
25
$0.34
50
$0.305
100
$0.275
250+
$0.235