text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105B7474KVHF

0402 0.47 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
Quantity
Web Price
1
$0.039
500
$0.0316
1,500
$0.0305
2,500
$0.0299
5,000+
$0.0293