text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107ABJ106MA-T

0603 10 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0541
100
$0.0465
500
$0.0327
1,500+
$0.0257