text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212BBJ476MG-T

0805 6.3 V 47 uF ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
872,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.197
100
$0.176
500
$0.136
1,500+
$0.114