text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK212BC6226MG-T

Multilayer Ceramic Capacitors 0805 6.3V X6S 226 20%

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
22,850
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.335
50
$0.168
100
$0.149
500
$0.112
1,500+
$0.0924