text.skipToContent text.skipToNavigation

Manufacturer Part #

JWK105C6474MP-F

Multilayer Ceramic Capacitors 0204/0510, 6.3V, X6S, 0.47 uF± 20 %,

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0204 (0510 Metric)
Dimension: T  0.35mm x W  1mm x L  0.52mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$348.00
USD
Quantity
Web Price
10,000
$0.0348
20,000
$0.033
30,000
$0.0314
40,000+
$0.0298
Product Variant Information section