
Manufacturer Part #
JWK105C7104MP-F
LW reverse type multilayer capacitor 0402 6.3V X7S 104 20%
| |||||||||||
Mfr. Name: | TAIYO YUDEN | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2007 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0204 (0510 Metric) |
Dimension: | T 0.35mm x W 1mm x L 0.52mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.196
500
$0.0536
1,500
$0.0426
2,500
$0.0383
5,000+
$0.0331
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount