text.skipToContent text.skipToNavigation

Manufacturer Part #

JWK212C6475MDHT

Multilayer Ceramic Capacitors 0508/1220, 6.3V, X6S, 4.7 uF± 20 %,

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0508 (1220 Metric)
Dimension: T  0.95mm x W  2mm x L  1.25mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$672.00
USD
Quantity
Web Price
4,000
$0.168
8,000+
$0.134
Product Variant Information section