text.skipToContent text.skipToNavigation

Manufacturer Part #

K473K15X7RF5TH5

K Series 47 nF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$368.40
USD
Quantity
Web Price
12,000+
$0.0307
Product Variant Information section