text.skipToContent text.skipToNavigation

Manufacturer Part #

KAM03CT70J105KH

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7T 0201 10% AEC-Q200

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
KYOCERA AVX KAM03CT70J105KH - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±10%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 50MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.50
USD
Quantity
Unit Price
15,000
$0.0369
30,000
$0.0363
45,000+
$0.0357
Product Variant Information section