text.skipToContent text.skipToNavigation

Manufacturer Part #

KGN05ZS60G435MH

KGN Series 0402 4.3 uF ±20 % Tolerance 4 V X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX KGN05ZS60G435MH - Technical Attributes
Attributes Table
Capacitance: 4.3µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$765.00
USD
Quantity
Unit Price
10,000
$0.0765
20,000+
$0.0744
Product Variant Information section