text.skipToContent text.skipToNavigation

Manufacturer Part #

KGU15ACG2E100GT

Ultra-Low ESR "KGU" Series NPO Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
KYOCERA AVX KGU15ACG2E100GT - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
4,000
$0.117
8,000
$0.115
12,000
$0.114
16,000+
$0.113
Product Variant Information section