text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R70J224MA01L

0603 0.22 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0306 (0816 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$202.80
USD
Quantity
Web Price
4,000
$0.0507
8,000
$0.0482
12,000
$0.0458
16,000
$0.0435
20,000+
$0.0413
Product Variant Information section