text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R71E103MA01L

10 nF 25 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: H  0.5mm x W  1.6mm x L  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$408.00
USD
Quantity
Web Price
4,000
$0.102
8,000
$0.0829
12,000
$0.0821
16,000+
$0.0816