text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063C6224KP-F

Multilayer Ceramic Capacitors 0201/0603, 10V, X6S, 0.22 uF± 10 %,

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1
$0.176
1,000
$0.069
2,500
$0.0609
5,000
$0.0554
10,000+
$0.0505