text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK212BJ226MG-T

0805 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TAIYO YUDEN LMK212BJ226MG-T - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
USA:
114,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.30
USD
Quantity
Unit Price
3,000
$0.0741
6,000
$0.0728
9,000
$0.0721
12,000
$0.0716
15,000+
$0.0699
Product Variant Information section